
KP254PS2GOKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-KP254PS2GOKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KP254PS2GOKITTOBO1 |
Description | DIGITAL BAP PRESSURE SENSOR 2GO |
Customer Reference | |
Detailed Description | KP254 XENSIV™ Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Pressure | |
Sensing Range | 40 ~ 115 kPa | |
Interface | Serial, SPI | |
Sensitivity | ±1.5kPa | |
Voltage - Supply | 3.3V, 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | KP254 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.273.40000 | kr.273.40 |
| Unit Price without VAT: | kr.273.40000 |
|---|---|
| Unit Price with VAT: | kr.341.75000 |

