cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTFA220041M-V4

DigiKey Part Number
PTFA220041M-V4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTFA220041M-V4
Description
RF MOSFET LDMOS 28V 10SON
Customer Reference
Detailed Description
RF Mosfet 28 V 50 mA 940MHz 18.5dB 5W PG-SON-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
940MHz
Gain
18.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
5W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad
Supplier Device Package
PG-SON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.