
KP215F1701PS2GOKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-KP215F1701PS2GOKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KP215F1701PS2GOKITTOBO1 |
Description | MAP PRESSURE SENSOR 2GO KIT |
Customer Reference | |
Detailed Description | KP215F1701 XENSIV™ Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Pressure | |
Sensing Range | 10 ~ 115kPa | |
Interface | Analog | |
Sensitivity | ±1.4kPa | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | KP215F1701 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.64000 | kr.181.64 |
| Unit Price without VAT: | kr.181.64000 |
|---|---|
| Unit Price with VAT: | kr.227.05000 |

