
KIT_XC167CI_EK_V3 | |
---|---|
DigiKey Part Number | KIT_XC167CI_EK_V3-ND |
Manufacturer | |
Manufacturer Product Number | KIT_XC167CI_EK_V3 |
Description | XC167CI EVAL BRD |
Customer Reference | |
Detailed Description | XC167CI XC16x C166SV2 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | C166SV2 | |
Platform | - | |
Utilized IC / Part | XC167CI | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.731.01000 | kr.731.01 |
Unit Price without VAT: | kr.731.01000 |
---|---|
Unit Price with VAT: | kr.913.76250 |