
ITS4880RCUMA1 | |
|---|---|
DigiKey Part Number | ITS4880RCUMA1TR-ND - Tape & Reel (TR) ITS4880RCUMA1CT-ND - Cut Tape (CT) ITS4880RCUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4880RCUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36-26 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4880RCUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 11V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 625mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.17000 | kr.60.17 |
| 10 | kr.46.79600 | kr.467.96 |
| 25 | kr.43.45680 | kr.1,086.42 |
| 100 | kr.39.78920 | kr.3,978.92 |
| 250 | kr.39.07036 | kr.9,767.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.36.38019 | kr.29,104.15 |
| 1.600 | kr.35.62003 | kr.56,992.05 |
| Unit Price without VAT: | kr.60.17000 |
|---|---|
| Unit Price with VAT: | kr.75.21250 |










