Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4141NHUMA1

DigiKey Part Number
ITS4141NHUMA1TR-ND - Tape & Reel (TR)
ITS4141NHUMA1CT-ND - Cut Tape (CT)
ITS4141NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4141NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4141NHUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
700mA
Series
Rds On (Typ)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-30°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-SOT223-4
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
12V ~ 45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.9.16100kr.91.61
25kr.8.33840kr.208.46
100kr.7.43620kr.743.62
250kr.7.00596kr.1,751.49
500kr.6.74652kr.3,373.26
1.000kr.6.74652kr.6,746.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.21281kr.24,851.24
8.000kr.6.09380kr.48,750.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750