New Product
General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSI20B03FXUMA1

DigiKey Part Number
448-ISSI20B03FXUMA1TR-ND - Tape & Reel (TR)
448-ISSI20B03FXUMA1CT-ND - Cut Tape (CT)
448-ISSI20B03FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISSI20B03FXUMA1
Description
DG ISO 3KV 1CH GEN PRP 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Type
Unidirectional
Mfr
Voltage - Isolation
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Common Mode Transient Immunity (Min)
200kV/µs
Part Status
Active
Rise / Fall Time (Typ)
8µs, 3.2µs
Technology
Magnetic Coupling
Voltage - Supply
2.85V ~ 3.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
PG-DSO-8-72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.40000kr.13.40
10kr.11.96700kr.119.67
25kr.11.43040kr.285.76
50kr.11.03940kr.551.97
100kr.10.66110kr.1,066.11
250kr.10.18060kr.2,545.15
500kr.9.83152kr.4,915.76
1.000kr.9.49404kr.9,494.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.06536kr.22,663.40
5.000kr.8.75371kr.43,768.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.40000
Unit Price with VAT:kr.16.75000