
ISP752TFUMA1 | |
|---|---|
DigiKey Part Number | ISP752TFUMA1TR-ND - Tape & Reel (TR) ISP752TFUMA1CT-ND - Cut Tape (CT) ISP752TFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP752TFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | ISP752TFUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.7.84500 | kr.78.45 |
| 25 | kr.7.12720 | kr.178.18 |
| 100 | kr.6.34000 | kr.634.00 |
| 250 | kr.5.96500 | kr.1,491.25 |
| 500 | kr.5.73878 | kr.2,869.39 |
| 1.000 | kr.5.55256 | kr.5,552.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.51666 | kr.13,791.65 |
| 5.000 | kr.5.39464 | kr.26,973.20 |
| 7.500 | kr.5.33356 | kr.40,001.70 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |










