
ISO1H801GAUMA1 | |
|---|---|
DigiKey Part Number | ISO1H801GAUMA1TR-ND - Tape & Reel (TR) ISO1H801GAUMA1CT-ND - Cut Tape (CT) ISO1H801GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1H801GAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | ISO1H801GAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 15V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 625mA | |
Rds On (Typ) | 150mOhm | |
Input Type | - | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.79000 | kr.41.79 |
| 10 | kr.32.14700 | kr.321.47 |
| 25 | kr.29.72920 | kr.743.23 |
| 100 | kr.27.07650 | kr.2,707.65 |
| 250 | kr.25.81144 | kr.6,452.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.24.61016 | kr.19,688.13 |
| 1.600 | kr.24.06016 | kr.38,496.26 |
| 2.400 | kr.23.78467 | kr.57,083.21 |
| Unit Price without VAT: | kr.41.79000 |
|---|---|
| Unit Price with VAT: | kr.52.23750 |

