N-Channel 100 V 13A (Ta), 71A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0805NLSATMA1

DigiKey Part Number
448-ISC0805NLSATMA1TR-ND - Tape & Reel (TR)
448-ISC0805NLSATMA1CT-ND - Cut Tape (CT)
448-ISC0805NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC0805NLSATMA1
Description
MOSFET N-CH 100V 13A/71A TDSON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 13A (Ta), 71A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-46
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-46
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.10000kr.10.10
10kr.6.41100kr.64.11
100kr.4.27400kr.427.40
500kr.3.35838kr.1,679.19
1.000kr.3.06383kr.3,063.83
2.000kr.2.97005kr.5,940.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.54785kr.12,739.25
10.000kr.2.42652kr.24,265.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.10000
Unit Price with VAT:kr.12.62500