
IRSM808-105MH | |
|---|---|
DigiKey Part Number | 448-IRSM808-105MH-ND |
Manufacturer | |
Manufacturer Product Number | IRSM808-105MH |
Description | IC HALF BRIDGE DRIVER 10A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors UMOS 31-PQFN (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM808-105MH Models |
Category | Current - Output / Channel 10A |
Manufacturer Infineon Technologies | Voltage - Supply 13.5V ~ 16.5V |
Series | Voltage - Load 400V (Max) |
Packaging Tray | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection UVLO |
Applications AC Motors | Mounting Type Surface Mount |
Interface Logic | Package / Case 31-PowerVQFN |
Load Type Inductive | Supplier Device Package 31-PQFN (8x9) |
Technology UMOS | Base Product Number |
Rds On (Typ) 580mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.18.65706 | kr.24,254.18 |
| Unit Price without VAT: | kr.18.65706 |
|---|---|
| Unit Price with VAT: | kr.23.32133 |

