27-PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM005-800MH

DigiKey Part Number
IRSM005-800MH-ND
Manufacturer
Manufacturer Product Number
IRSM005-800MH
Description
IC HALF BRIDGE DRIVER 80A 27QFN
Customer Reference
Detailed Description
Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Power MOSFET 27-PQFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
IRSM005-800MH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
AC Motors, DC Motors, DC-DC Converters, General Purpose
Interface
Logic
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
2.7mOhm
Current - Output / Channel
80A
Current - Peak Output
-
Voltage - Supply
10V ~ 20V
Voltage - Load
40V (Max)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
27-PowerVQFN
Supplier Device Package
27-PQFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.20000kr.19.20
10kr.14.36800kr.143.68
25kr.13.15840kr.328.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.20000
Unit Price with VAT:kr.24.00000