High-Voltage Start-Up PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS25751LTRPBF

DigiKey Part Number
IRS25751LTRPBFTR-ND - Tape & Reel (TR)
IRS25751LTRPBFCT-ND - Cut Tape (CT)
IRS25751LTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS25751LTRPBF
Description
IC GATE DVR UHVIC 1CH SOT23-5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
High-Voltage Start-Up PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
IRS25751LTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
High-Voltage Start-Up
Current - Supply
-
Voltage - Supply
0V ~ 480V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.11000kr.51.10
25kr.4.61800kr.115.45
100kr.4.07540kr.407.54
250kr.3.81616kr.954.04
500kr.3.66008kr.1,830.04
1.000kr.3.57259kr.3,572.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.37277kr.10,118.31
6.000kr.3.29511kr.19,770.66
9.000kr.3.25621kr.29,305.89
15.000kr.3.21311kr.48,196.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500