Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21867SPBF

DigiKey Part Number
IRS21867SPBF-ND
Manufacturer
Manufacturer Product Number
IRS21867SPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tube
Input Type
CMOS, TTL
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
22ns, 18ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRS21867STRPBFInfineon Technologies4.269IRS21867STRPBFCT-NDkr.12.74000MFR Recommended
In-Stock: 2.414
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.10.35300kr.103.53
95kr.8.46695kr.804.36
190kr.8.08853kr.1,536.82
285kr.7.89898kr.2,251.21
570kr.7.62102kr.4,343.98
1.045kr.7.41853kr.7,752.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250