
IRS21844MTRPBF | |
|---|---|
DigiKey Part Number | 448-IRS21844MTRPBFTR-ND - Tape & Reel (TR) 448-IRS21844MTRPBFCT-ND - Cut Tape (CT) 448-IRS21844MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21844MTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16MLPQ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS21844MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 14 Leads | |
Supplier Device Package | 16-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.11.33600 | kr.113.36 |
| 25 | kr.10.34960 | kr.258.74 |
| 100 | kr.9.26460 | kr.926.46 |
| 250 | kr.8.74692 | kr.2,186.73 |
| 500 | kr.8.50422 | kr.4,252.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.86086 | kr.23,582.58 |
| 6.000 | kr.7.70561 | kr.46,233.66 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |


