High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2117STRPBF

DigiKey Part Number
IRS2117STRPBFTR-ND - Tape & Reel (TR)
IRS2117STRPBFCT-ND - Cut Tape (CT)
IRS2117STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2117STRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2117STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
75ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.4.05100kr.40.51
25kr.3.64440kr.91.11
100kr.3.20150kr.320.15
250kr.2.99020kr.747.55
500kr.2.86264kr.1,431.32
1.000kr.2.76349kr.2,763.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.64684kr.6,617.10
5.000kr.2.58005kr.12,900.25
7.500kr.2.54660kr.19,099.50
12.500kr.2.50954kr.31,369.25
17.500kr.2.48788kr.43,537.90
25.000kr.2.46703kr.61,675.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500