Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2108SPBF

DigiKey Part Number
IRS2108SPBF-ND
Manufacturer
Manufacturer Product Number
IRS2108SPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
100ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 15/05/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.9.33000kr.93.30
25kr.8.50040kr.212.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750