Half-Bridge Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2011STRPBF

DigiKey Part Number
IRS2011STRPBFTR-ND - Tape & Reel (TR)
IRS2011STRPBFCT-ND - Cut Tape (CT)
IRS2011STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2011STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2011STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.5V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
25ns, 15ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.718
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.01000kr.7.01
10kr.5.06700kr.50.67
25kr.4.57800kr.114.45
100kr.4.04060kr.404.06
250kr.3.78392kr.945.98
500kr.3.62922kr.1,814.61
1.000kr.3.50197kr.3,501.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.36757kr.8,418.93
5.000kr.3.28662kr.16,433.10
7.500kr.3.24606kr.24,345.45
12.500kr.3.20114kr.40,014.25
17.500kr.3.17488kr.55,560.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.01000
Unit Price with VAT:kr.8.76250