
IRPLCFL4 | |
|---|---|
DigiKey Part Number | IRPLCFL4-ND |
Manufacturer | |
Manufacturer Product Number | IRPLCFL4 |
Description | EVAL BOARD FOR IR2156 |
Customer Reference | |
Detailed Description | IR2156 - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | - | |
Utilized IC / Part | IR2156 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


