
IRLS3036TRL7PP | |
|---|---|
DigiKey Part Number | IRLS3036TRL7PPTR-ND - Tape & Reel (TR) IRLS3036TRL7PPCT-ND - Cut Tape (CT) IRLS3036TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLS3036TRL7PP |
Description | MOSFET N-CH 60V 240A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 180A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 11270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 380W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.24000 | kr.18.24 |
| 10 | kr.13.77300 | kr.137.73 |
| 100 | kr.12.67650 | kr.1,267.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.41416 | kr.8,331.33 |
| 1.600 | kr.10.35680 | kr.16,570.88 |
| Unit Price without VAT: | kr.18.24000 |
|---|---|
| Unit Price with VAT: | kr.22.80000 |








