IRLR8726TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 30.958
Unit Price: kr.7.46000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.53208
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38.127
Unit Price: kr.11.77000
Datasheet
N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR8726TRLPBF

DigiKey Part Number
IRLR8726TRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR8726TRLPBF
Description
MOSFET N-CH 30V 86A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.35V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types