IRLR3705ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.093
Unit Price: kr.14.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: kr.11.26000
Datasheet

Similar


STMicroelectronics
In Stock: 3.932
Unit Price: kr.13.38000
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: kr.17.15000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3705ZPBF

DigiKey Part Number
IRLR3705ZPBF-ND
Manufacturer
Manufacturer Product Number
IRLR3705ZPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types