N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3410TRLPBF

DigiKey Part Number
IRLR3410TRLPBFTR-ND - Tape & Reel (TR)
IRLR3410TRLPBFCT-ND - Cut Tape (CT)
IRLR3410TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR3410TRLPBF
Description
MOSFET N-CH 100V 17A DPAK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
105mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.71000kr.57.10
100kr.3.78860kr.378.86
500kr.2.96242kr.1,481.21
1.000kr.2.69655kr.2,696.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.52405kr.7,572.15
6.000kr.2.34219kr.14,053.14
9.000kr.2.24957kr.20,246.13
15.000kr.2.14554kr.32,183.10
21.000kr.2.08394kr.43,762.74
30.000kr.2.07930kr.62,379.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750