TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3110ZTRLPBF

DigiKey Part Number
448-IRLR3110ZTRLPBFTR-ND - Tape & Reel (TR)
448-IRLR3110ZTRLPBFCT-ND - Cut Tape (CT)
448-IRLR3110ZTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR3110ZTRLPBF
Description
MOSFET N-CH 100V 42A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.13000kr.16.13
10kr.10.41300kr.104.13
100kr.7.13600kr.713.60
500kr.5.73492kr.2,867.46
1.000kr.5.28454kr.5,284.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.82400kr.14,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.13000
Unit Price with VAT:kr.20.16250