IRLR2908TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 13.517
Unit Price: kr.11.96000
Datasheet

Similar


Infineon Technologies
In Stock: 4.223
Unit Price: kr.12.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 296
Unit Price: kr.14.27000
Datasheet

Similar


Panjit International Inc.
In Stock: 3.489
Unit Price: kr.8.55000
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: kr.19.29000
Datasheet

Similar


STMicroelectronics
In Stock: 3.979
Unit Price: kr.11.25000
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: kr.14.08000
Datasheet

Similar


STMicroelectronics
In Stock: 6.232
Unit Price: kr.12.02000
Datasheet

Similar


STMicroelectronics
In Stock: 12.412
Unit Price: kr.13.44000
Datasheet
N-Channel 80 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2908TRLPBF

DigiKey Part Number
IRLR2908TRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR2908TRLPBF
Description
MOSFET N-CH 80V 30A DPAK
Customer Reference
Detailed Description
N-Channel 80 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types