
IRLR2905TRPBF | |
|---|---|
DigiKey Part Number | IRLR2905PBFTR-ND - Tape & Reel (TR) IRLR2905PBFCT-ND - Cut Tape (CT) IRLR2905PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR2905TRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.65900 | kr.76.59 |
| 100 | kr.5.14240 | kr.514.24 |
| 500 | kr.4.06230 | kr.2,031.15 |
| 1.000 | kr.3.71492 | kr.3,714.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.42275 | kr.6,845.50 |
| 4.000 | kr.3.17707 | kr.12,708.28 |
| 6.000 | kr.3.05195 | kr.18,311.70 |
| 10.000 | kr.2.91141 | kr.29,114.10 |
| 14.000 | kr.2.82843 | kr.39,598.02 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |














