Similar
Similar
Similar

IRLR2703TRPBF | |
|---|---|
DigiKey Part Number | IRLR2703TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR2703TRPBF |
Description | MOSFET N-CH 30V 23A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR2703TRPBF Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN4040SK3-13 | Diodes Incorporated | 1.236 | 31-DMN4040SK3-13CT-ND | kr.5.26000 | Similar |
| STD17NF03LT4 | STMicroelectronics | 3.347 | 497-3155-1-ND | kr.6.02000 | Similar |
| STD18NF03L | STMicroelectronics | 1.493 | 497-7961-1-ND | kr.7.99000 | Similar |









