IRL7833PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.087
Unit Price: kr.8.81000
Datasheet

Similar


Infineon Technologies
In Stock: 2.467
Unit Price: kr.14.14000
Datasheet

Similar


Diotec Semiconductor
In Stock: 857
Unit Price: kr.13.38000
Datasheet

Similar


onsemi
In Stock: 1.009
Unit Price: kr.48.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.939
Unit Price: kr.5.76939
Datasheet

Similar


STMicroelectronics
In Stock: 1.236
Unit Price: kr.11.16000
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: kr.14.52000
Datasheet
N-Channel 30 V 150A (Tc) 140W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL7833PBF

DigiKey Part Number
IRL7833PBF-ND
Manufacturer
Manufacturer Product Number
IRL7833PBF
Description
MOSFET N-CH 30V 150A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 150A (Tc) 140W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4170 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.000In Stock
Ships from Rochester Electronics, LLC