Similar
Similar
Similar

IRGPS4067DPBF | |
|---|---|
DigiKey Part Number | IRGPS4067DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGPS4067DPBF |
Description | IGBT TRENCH 600V 240A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 240 A 750 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 120A | |
Power - Max | 750 W | |
Switching Energy | 5.75mJ (on), 3.43mJ (off) | |
Input Type | Standard | |
Gate Charge | 240 nC | |
Td (on/off) @ 25°C | 80ns/190ns | |
Test Condition | 400V, 120A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 130 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247™ (TO-274AA) |




