Similar
Similar
Similar
Similar
Similar

IRG4PH50S-EPBF | |
|---|---|
DigiKey Part Number | IRG4PH50S-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PH50S-EPBF |
Description | IGBT 1200V 57A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1200 V 57 A 200 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 57 A | |
Current - Collector Pulsed (Icm) | 114 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 33A | |
Power - Max | 200 W | |
Switching Energy | 1.8mJ (on), 19.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 167 nC | |
Td (on/off) @ 25°C | 32ns/845ns | |
Test Condition | 960V, 33A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |






