IRFZ44NSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 827
Unit Price: kr.23.65000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.23.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: kr.13.82000
Datasheet

Similar


STMicroelectronics
In Stock: 1.433
Unit Price: kr.14.71000
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: kr.21.43000
Datasheet
N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44NSPBF

DigiKey Part Number
IRFZ44NSPBF-ND
Manufacturer
Manufacturer Product Number
IRFZ44NSPBF
Description
MOSFET N-CH 55V 49A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
17.5mOhm @ 25A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1470 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 94W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFZ44SPBFVishay Siliconix827IRFZ44SPBF-NDkr.23.65000Similar
IRFZ44STRLPBFVishay Siliconix0742-IRFZ44STRLPBFCT-NDkr.23.65000Similar
PSMN015-60BS,118Nexperia USA Inc.5.9861727-7207-1-NDkr.13.82000Similar
STB55NF06LT4STMicroelectronics1.433497-7462-1-NDkr.14.71000Similar
STB55NF06T4STMicroelectronics828497-6553-1-NDkr.21.43000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types