
IRFSL3206PBF | |
|---|---|
DigiKey Part Number | IRFSL3206PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL3206PBF |
Description | MOSFET N-CH 60V 120A TO262 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6540 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 50 | kr.11.79740 | kr.589.87 |
| 100 | kr.10.66640 | kr.1,066.64 |
| 500 | kr.8.68416 | kr.4,342.08 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |








