N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7430TRL7PP

DigiKey Part Number
IRFS7430TRL7PPTR-ND - Tape & Reel (TR)
IRFS7430TRL7PPCT-ND - Cut Tape (CT)
IRFS7430TRL7PPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7430TRL7PP
Description
MOSFET N-CH 40V 240A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
EDA/CAD Models
IRFS7430TRL7PP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
460 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13975 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.49000kr.26.49
10kr.17.41200kr.174.12
100kr.12.26200kr.1,226.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.10.24066kr.8,192.53
1.600kr.9.56893kr.15,310.29
2.400kr.9.22692kr.22,144.61
4.000kr.9.05907kr.36,236.28
Manufacturers Standard Package
Unit Price without VAT:kr.26.49000
Unit Price with VAT:kr.33.11250