
IRFS52N15DTRLP | |
|---|---|
DigiKey Part Number | IRFS52N15DTRLPTR-ND - Tape & Reel (TR) IRFS52N15DTRLPCT-ND - Cut Tape (CT) IRFS52N15DTRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS52N15DTRLP |
Description | MOSFET N-CH 150V 51A D2PAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 51A (Tc) 3.8W (Ta), 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.14.55100 | kr.145.51 |
| 100 | kr.10.10150 | kr.1,010.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.77556 | kr.6,220.45 |
| 1.600 | kr.7.23266 | kr.11,572.26 |
| 2.400 | kr.6.95622 | kr.16,694.93 |
| 4.000 | kr.6.64566 | kr.26,582.64 |
| 5.600 | kr.6.56905 | kr.36,786.68 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |







