
IRFS3004TRL7PP | |
|---|---|
DigiKey Part Number | IRFS3004TRL7PPTR-ND - Tape & Reel (TR) IRFS3004TRL7PPCT-ND - Cut Tape (CT) IRFS3004TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3004TRL7PP |
Description | MOSFET N-CH 40V 240A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | IRFS3004TRL7PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 195A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9130 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.06000 | kr.31.06 |
| 10 | kr.20.49900 | kr.204.99 |
| 100 | kr.14.51570 | kr.1,451.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.39034 | kr.9,112.27 |
| 1.600 | kr.10.66150 | kr.17,058.40 |
| 2.400 | kr.10.29036 | kr.24,696.86 |
| 4.000 | kr.10.24781 | kr.40,991.24 |
| Unit Price without VAT: | kr.31.06000 |
|---|---|
| Unit Price with VAT: | kr.38.82500 |








