
IRFR4620TRLPBF | |
|---|---|
DigiKey Part Number | IRFR4620TRLPBFTR-ND - Tape & Reel (TR) IRFR4620TRLPBFCT-ND - Cut Tape (CT) IRFR4620TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4620TRLPBF |
Description | MOSFET N-CH 200V 24A DPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR4620TRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.20000 | kr.16.20 |
| 10 | kr.10.41700 | kr.104.17 |
| 100 | kr.7.12510 | kr.712.51 |
| 500 | kr.5.71742 | kr.2,858.71 |
| 1.000 | kr.5.66663 | kr.5,666.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.01911 | kr.15,057.33 |
| 6.000 | kr.4.71008 | kr.28,260.48 |
| 9.000 | kr.4.62960 | kr.41,666.40 |
| Unit Price without VAT: | kr.16.20000 |
|---|---|
| Unit Price with VAT: | kr.20.25000 |

















