IRFR3504PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.397
Unit Price: kr.15.30000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: kr.7.78000
Datasheet

Similar


STMicroelectronics
In Stock: 1.400
Unit Price: kr.9.45000
Datasheet

Similar


STMicroelectronics
In Stock: 1.898
Unit Price: kr.18.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4.435
Unit Price: kr.14.60000
Datasheet

Similar


STMicroelectronics
In Stock: 5.325
Unit Price: kr.14.47000
Datasheet

Similar


STMicroelectronics
In Stock: 3.558
Unit Price: kr.15.30000
Datasheet
N-Channel 40 V 30A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3504PBF

DigiKey Part Number
IRFR3504PBF-ND
Manufacturer
Manufacturer Product Number
IRFR3504PBF
Description
MOSFET N-CH 40V 30A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types