IRFR1205TRR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 9.758
Unit Price: kr.6.59000
Datasheet

Similar


Infineon Technologies
In Stock: 21.546
Unit Price: kr.11.07000
Datasheet

Similar


Infineon Technologies
In Stock: 8.177
Unit Price: kr.7.17000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3.659
Unit Price: kr.10.43000
Datasheet

Similar


STMicroelectronics
In Stock: 3.424
Unit Price: kr.11.26000
Datasheet

Similar


STMicroelectronics
In Stock: 3.060
Unit Price: kr.13.12000
Datasheet

Similar


STMicroelectronics
In Stock: 10.652
Unit Price: kr.10.50000
Datasheet

Similar


STMicroelectronics
In Stock: 4.361
Unit Price: kr.13.12000
Datasheet

Similar


STMicroelectronics
In Stock: 10.446
Unit Price: kr.14.14000
Datasheet

Similar


Vishay Siliconix
In Stock: 3.520
Unit Price: kr.7.94000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR1205TRR

DigiKey Part Number
IRFR1205TRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR1205TRR
Description
MOSFET N-CH 55V 44A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types