IRFL4310PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 1.774
Unit Price: kr.7.99000
Datasheet

Similar


STMicroelectronics
In Stock: 9.750
Unit Price: kr.10.78000
Datasheet
N-Channel 100 V 2.2A (Ta) 1W (Ta) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 2.2A (Ta) 1W (Ta) Surface Mount
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRFL4310PBF

DigiKey Part Number
IRFL4310PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFL4310PBF
Description
MOSFET N-CH 100V SOT223
Customer Reference
Detailed Description
N-Channel 100 V 2.2A (Ta) 1W (Ta) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types