
IRFH8303TRPBF | |
|---|---|
DigiKey Part Number | IRFH8303TRPBFTR-ND - Tape & Reel (TR) IRFH8303TRPBFCT-ND - Cut Tape (CT) IRFH8303TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8303TRPBF |
Description | MOSFET N-CH 30V 43A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 100A (Tc) 3.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8303TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 179 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7736 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.9.65600 | kr.96.56 |
| 100 | kr.6.58470 | kr.658.47 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |








