


IRFB4020PBFXKMA1 | |
---|---|
DigiKey Part Number | 448-IRFB4020PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4020PBFXKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 100W (Tc) Through Hole PG-TO220-3-904 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-904 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.81696 | kr.3,816.96 |
Unit Price without VAT: | kr.3.81696 |
---|---|
Unit Price with VAT: | kr.4.77120 |