IRF9358TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 29.131
Unit Price: kr.9.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.24000
Datasheet

Similar


Panjit International Inc.
In Stock: 391
Unit Price: kr.6.91000
Datasheet
Mosfet Array 30V 9.2A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9358TRPBF

DigiKey Part Number
IRF9358TRPBFTR-ND - Tape & Reel (TR)
IRF9358TRPBFCT-ND - Cut Tape (CT)
IRF9358TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9358TRPBF
Description
MOSFET 2P-CH 30V 9.2A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 9.2A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9358TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9.2A
Rds On (Max) @ Id, Vgs
16.3mOhm @ 9.2A, 10V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1740pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types