
IRF8788TRPBF | |
|---|---|
DigiKey Part Number | IRF8788TRPBFTR-ND - Tape & Reel (TR) IRF8788TRPBFCT-ND - Cut Tape (CT) IRF8788TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8788TRPBF |
Description | MOSFET N-CH 30V 24A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8788TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.6.86000 | kr.68.60 |
| 100 | kr.4.58000 | kr.458.00 |
| 500 | kr.3.60150 | kr.1,800.75 |
| 1.000 | kr.3.28647 | kr.3,286.47 |
| 2.000 | kr.3.02152 | kr.6,043.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.79872 | kr.11,194.88 |
| 8.000 | kr.2.61143 | kr.20,891.44 |
| 12.000 | kr.2.51606 | kr.30,192.72 |
| 20.000 | kr.2.44090 | kr.48,818.00 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |









