
IRF7854TRPBF | |
|---|---|
DigiKey Part Number | IRF7854TRPBFTR-ND - Tape & Reel (TR) IRF7854TRPBFCT-ND - Cut Tape (CT) IRF7854TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7854TRPBF |
Description | MOSFET N-CH 80V 10A 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7854TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.9.47800 | kr.94.78 |
| 100 | kr.6.42810 | kr.642.81 |
| 500 | kr.5.12226 | kr.2,561.13 |
| 1.000 | kr.4.70219 | kr.4,702.19 |
| 2.000 | kr.4.57463 | kr.9,149.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.05207 | kr.16,208.28 |
| 8.000 | kr.3.80253 | kr.30,420.24 |
| 12.000 | kr.3.73744 | kr.44,849.28 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |

















