IRF7832PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 342
Unit Price: kr.14.08000
Datasheet

Similar


Infineon Technologies
In Stock: 15
Unit Price: kr.9.58000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.772
Unit Price: kr.11.00000
Datasheet

Similar


onsemi
In Stock: 872
Unit Price: kr.13.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.998
Unit Price: kr.16.33000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.501
Unit Price: kr.12.22000
Datasheet

Similar


Vishay Siliconix
In Stock: 6.888
Unit Price: kr.12.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.060
Unit Price: kr.19.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.745
Unit Price: kr.16.08000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.499
Unit Price: kr.16.08000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.292
Unit Price: kr.20.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.518
Unit Price: kr.20.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 6.472
Unit Price: kr.15.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.501
Unit Price: kr.16.46000
Datasheet
N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7832PBF

DigiKey Part Number
IRF7832PBF-ND
Manufacturer
Manufacturer Product Number
IRF7832PBF
Description
MOSFET N-CH 30V 20A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.32V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types