MFR Recommended
Similar
Similar
Similar

| IRF7831TRPBF | |
|---|---|
| DigiKey Part Number | IRF7831PBFTR-ND - Tape & Reel (TR) IRF7831PBFCT-ND - Cut Tape (CT) IRF7831PBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IRF7831TRPBF | 
| Description | MOSFET N-CH 30V 21A 8SO | 
| Customer Reference | |
| Detailed Description | N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IRF7831TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
| Vgs(th) (Max) @ Id | 2.35V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 4.5 V | |
| Vgs (Max) | ±12V | |
| Input Capacitance (Ciss) (Max) @ Vds | 6240 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2.5W (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SO | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark