N-Channel 200 V 3.7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7820TRPBF

DigiKey Part Number
IRF7820TRPBFTR-ND - Tape & Reel (TR)
IRF7820TRPBFCT-ND - Cut Tape (CT)
IRF7820TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7820TRPBF
Description
MOSFET N CH 200V 3.7A 8-SO
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 3.7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRF7820TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
78mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.8.64100kr.86.41
100kr.5.83470kr.583.47
500kr.4.63366kr.2,316.83
1.000kr.4.24717kr.4,247.17
2.000kr.4.06340kr.8,126.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.64905kr.14,596.20
8.000kr.3.41946kr.27,355.68
12.000kr.3.31978kr.39,837.36
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250