
IRS2109STRPBF | |
|---|---|
DigiKey Part Number | IRS2109STRPBFTR-ND - Tape & Reel (TR) IRS2109STRPBFCT-ND - Cut Tape (CT) IRS2109STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2109STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2109STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.02800 | kr.50.28 |
| 25 | kr.4.54200 | kr.113.55 |
| 100 | kr.4.00750 | kr.400.75 |
| 250 | kr.3.75200 | kr.938.00 |
| 500 | kr.3.59796 | kr.1,798.98 |
| 1.000 | kr.3.50951 | kr.3,509.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.33755 | kr.8,343.88 |
| 5.000 | kr.3.25696 | kr.16,284.80 |
| 7.500 | kr.3.21659 | kr.24,124.42 |
| 12.500 | kr.3.17186 | kr.39,648.25 |
| 17.500 | kr.3.14573 | kr.55,050.28 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

