
IRF7413ZTRPBFXTMA1 | |
---|---|
DigiKey Part Number | 448-IRF7413ZTRPBFXTMA1TR-ND - Tape & Reel (TR) 448-IRF7413ZTRPBFXTMA1CT-ND - Cut Tape (CT) 448-IRF7413ZTRPBFXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7413ZTRPBFXTMA1 |
Description | TRENCH <= 40V |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8-902 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-902 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
10 | kr.3.57800 | kr.35.78 |
100 | kr.2.32700 | kr.232.70 |
500 | kr.1.78752 | kr.893.76 |
1.000 | kr.1.61370 | kr.1,613.70 |
2.000 | kr.1.46736 | kr.2,934.72 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |