
IRF7343TRPBF | |
|---|---|
DigiKey Part Number | IRF7343PBFTR-ND - Tape & Reel (TR) IRF7343PBFCT-ND - Cut Tape (CT) IRF7343PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7343TRPBF |
Description | MOSFET N/P-CH 55V 4.7A/3.4A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 4.7A, 3.4A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A, 3.4A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 10 | kr.6.45100 | kr.64.51 |
| 100 | kr.4.17020 | kr.417.02 |
| 500 | kr.3.32492 | kr.1,662.46 |
| 1.000 | kr.3.08742 | kr.3,087.42 |
| 2.000 | kr.3.00058 | kr.6,001.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.62880 | kr.10,515.20 |
| 8.000 | kr.2.45274 | kr.19,621.92 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |














